ERNI Electronics244838Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
50 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3 | |
1.7/Contact | |
-55 | |
125 | |
500 | |
36.83 | |
5 | |
7.6 | |
Surface Mount |
This shrouded 244838 header connector from ERNI Electronics reduces the possibility of accidentally shorting pins when a board is being used. This M connector has 50 contacts that are plated with gold. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 1.1 A. It uses the solder termination method. This product is 36.83 mm long, 7.6 mm tall and 5 mm deep.