ERNI Electronics244857Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Board to Board | |
M | |
68 | |
2 | |
Solder | |
1.27 | |
Straight | |
5.5 | |
Tape and Reel | |
48.26 | |
7.2 | |
9.85 | |
Surface Mount |
Thanks to ERNI Electronics' board to board 244857 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector has 68 contacts that are plated with gold. This is a 2-row connector. It has a male type gender. Its pitch is 1.27 mm. It has a straight body orientation. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 48.26 mm long, 9.85 mm tall and 7.2 mm deep. It uses the solder termination method.
EDA / CAD Models |