ITT Corporation2494501000Schrumpfbalgenadapter
Junction Shell 90° Nickel Aluminum Die Cast
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
90° | |
Aluminum Die Cast | |
Nickel | |
Junction Shell |
This specially engineered 249-4501-000 backshell from ITT is designed to provide backshell and environmental protection for your cables and wires. Its shell size arrangement is plated in nickel. This has a Connector D-Subminiature connector. This product is 42.6 mm tall.