ITT Corporation250-8501-010Steckverbinderzubehör
Connector Accessories Jack Screw Straight Brass Nickel
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This jack screw 250-8501-010 connector accessory from ITT is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 19 mm long. This part has an operating temperature of -20 to 80 °C.