Mill-Max2506-3-00-44-00-00-07-0Steckverbinder, Kontakt
Contact PIN Solder Turret ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Socket | |
Signal | |
PIN | |
Solder Turret | |
Straight | |
10 | |
-55 | |
125 | |
Bulk | |
6.88 | |
3.17 | |
3.17 | |
Swage Mount |
This 2506-3-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.88 mm long, 3.17 mm tall and 3.17 mm deep.