ERNI Electronics254324Steckverbinder, Mutterplatine
Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
M | |
48 | |
Solder | |
2.54 | |
Right Angle | |
1 | |
-55 | |
125 | |
400 | |
53.9 | |
18.08 | |
11.1 | |
3 | |
Through Hole |
Solder ERNI Electronics' 254324 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector has 48 M contacts. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. It has a right angle body orientation. 254324 is housed in polybutylene terephthalate. This product is 53.9 mm long, 12.7 mm tall and 11.1 mm deep. It uses the solder termination method.