Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
128 | |
Solder | |
2.54 | |
Straight | |
2 | |
10000 | |
20 | |
-55 | |
125 | |
400 | |
95 | |
13.2 | |
11.6 | |
Through Hole |
Solder this din 41612 254977 backplane connector from ERNI Electronics directly onto a PCB to more easily link multiple connectors together. This F connector's 128 contacts that are made out of copper alloy and plated with gold. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 4-row connector. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 13.2 mm deep. 254977 is housed in polybutylene terephthalate.