Switchcraft255XSteckverbinder für Audio und Video
Conn 1/4" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1/4" Mono Plug | |
M | |
2 | |
2 | |
Solder | |
Straight | |
Copper Alloy | |
Tin | |
Cable Mount |
Use the 1/4\" mono plug 255X audio and video connector from Switchcraft for your design to run audio and video. This M connector's 2 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a male type gender. It has a straight body orientation. Its 2 terminals use the solder termination method.