WAGO Kontakttechnik GmbH257-452Steckverbinder, Klemmenblöcke
Conn Terminal Strip 2 POS 5mm/5.08mm Solder RA Thru-Hole 16A Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Strip | |
2 | |
1 | |
5/5.08 | |
2 | |
Solder | |
Right Angle | |
16 | |
300V | |
-60 | |
105 | |
Box | |
12.9 | |
14.2 | |
20.2 | |
Gray | |
Through Hole |
EDA / CAD Models |