TE Connectivity25AYA6AStarkstromleitungsfilter
Power Line Filter 50Hz/60Hz 25A 440VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 25A 440VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |