Rubycon25PK4700MEFC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 2.12A 2000h 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic 25PK4700MEFC16X25 electrolytic capacitor, developed by Rubycon, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1175@2Min μA. Its capacitance value is 4700uF. The 25PK4700MEFC16X25 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
EDA / CAD Models |