BI Technologies25PR200LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 25PR200LF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.86 mm long, 4.83 mm tall and 6.86 mm deep. The 25PR200LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology.

Auf Lager: 724 Stück

Quantity Increments of 50 Minimum 2000
  • Date Code:
    2038+
    Manufacturer Lead Time:
    24 Wochen
    Country Of origin:
    Costa Rica
    • Price: 0,5108 €
    1. 2000+0,5108 €
    2. 2500+0,4969 €