Vishay25RIA120Silicon Controlled Rectifiers - SCRs
SCR 1200V 40A(RMS) 440A 3-Pin TO-48
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
300 | |
150 | |
2 | |
60 | |
440 | |
130 | |
1200 | |
10 | |
1.7@79A | |
1200 | |
25 | |
40 | |
10 | |
200 | |
867 | |
Yes | |
-65 | |
125 | |
Befestigung | Stud |
Verpackungshöhe | 24.3(Max) |
Verpackungsbreite | 14.3(Max) |
Verpackungslänge | 15.5 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-48 |
3 |
It's easy to turn on this scr phase control thyristor 25RIA120 thyristor manufactured from Vishay by inducing a small current. This device has a surge current rating of 440 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -65 °C to 125 °C.