Vishay25TTS08FPPBFSilicon Controlled Rectifiers - SCRs
SCR 800V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Full-Pak Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16(Max) |
Verpackungsbreite | 4.8(Max) |
Verpackungslänge | 10.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB Full-Pak |
3 | |
Leitungsform | Through Hole |
This scr 25TTS08FPPBF thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 350 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.