Vishay25TTS08STRLPBFSilicon Controlled Rectifiers - SCRs
SCR Diode 800V 25A(RMS) 350A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 |
Use this scr phase control thyristor 25TTS08STRLPBF thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 350 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |