PHOENIX CONTACT2715979Sensor Accessories
Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This sensor/actuator terminal blocks 2715979 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 6 F contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a female type gender. This is a 6-row connector. 2715979 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 14-30 AWG. It uses the screw termination method. This product is 72.5 mm long, 62 mm tall and 6.2 mm deep.