HARTING27211218002Steckverbinder, Schnittstelle
Conn IEEE 1355 F 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
There's nothing easier than this ieee 1355 27211218002 interface connector from Harting for controlling your user inputs and outputs. This F connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. 27211218002 is housed in polyester. This device has a maximum current rating of 1.5 A. This interface connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 10 terminals use the solder termination method. This product is 5.2 mm long, 11.7 mm tall and 28.35 mm deep.