PHOENIX CONTACT2761622Steckverbinder, andere
Conn D-Subminiature Module M 25 POS RA
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
D-Subminiature Module | |
M | |
25 | |
Right Angle | |
N/A | |
0.1 | |
50V | |
-20 | |
75 | |
84.44 | |
N/A | |
16 | |
78.7 |
Need some accessories for a nontraditional wire connection? This d-sub module 2761622 connector accessory from Phoenix Contact is for your situation. This M connector has 25 M contacts. It has a right angle body orientation. It has a male type gender. This part has an operating temperature range of -20 °C to 75 °C. This product is 16 mm deep.