PHOENIX CONTACT2788977Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 10A 264VAC DIN Rail
Compliant | |
EAR99 | |
Obsolete | |
2788977 | |
Automotive | No |
PPAP | No |
Use this 2788977 power line filter from Phoenix Contact to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C.