PHOENIX CONTACT2794110Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 3A 264VAC DIN Rail
Compliant | |
EAR99 | |
Obsolete | |
2794110 | |
Automotive | No |
PPAP | No |
This 2794110 power line filter from Phoenix Contact comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C.