PHOENIX CONTACT2798844Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 240VAC/415VAC Base Mount Plug-In
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Never worry about surges again, implement this 2798844 surge suppressor from Phoenix Contact into your electronics and appliances. This devices' clamping voltage is 350VDC|275VAC. 2798844 is housed in polyamide. Its maximum surge current is 40kA. This surge suppressor has an operating temperature range of -40 °C to 80 °C. This product is 54.5 mm long, 52.4 mm tall and 17.7 mm deep.