JST Manufacturing27FLZ-SM2-TB(LF)(SN)Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
27 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
Top Contact | |
SKT | |
0.5 | |
50VAC|50VDC | |
800 | |
60 | |
-25 | |
85 | |
Zero | |
Tape and Reel | |
19.4 | |
5.3 | |
2.1 | |
Surface Mount |
EDA / CAD Models |