TE Connectivity280373-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the wire to board 280373-1 header connector from TE Connectivity, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. 280373-1 is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 22.9 mm long, 12.6 mm tall and 5 mm deep.