Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's shrouded 280617-1 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 3.96 mm. It has a right angle body orientation. 280617-1 is housed in green polycarbonate. It uses the solder termination method. This product is 23.1 mm long, 8.8 mm tall and 20.3 mm deep.