Reduced Price
TE Connectivity282809-4Steckverbinder, Klemmenblöcke
Conn Eurostyle Block PL 4 POS 10.16mm Screw RA Cable Mount 15A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this eurostyle block 282809-4 PCB terminal block from TE Connectivity. This PL connector's 4 contacts that are made out of phosphor bronze/brass and plated with tin/nickel. It has a plug type gender. This is a 1-row connector. Its pitch is 10.16 mm. It has a right angle body orientation. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 15 A/contact. 282809-4 is housed in polyamide 6/6. It uses the screw termination method. This product is 35.56 mm long, 15.5 mm tall and 18.4 mm deep. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
EDA / CAD Models |