TE Connectivity282830-6Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 6 POS 5mm Screw U Style Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this eurostyle block 282830-6 PCB terminal block developed by TE Connectivity. This F connector's 6 contacts that are made out of phosphor bronze/brass and plated with tin/nickel. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 VAC. It has a straight/right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A/contact. 282830-6 is housed in polyamide 6/6. Its wire is 12-30 AWG. This product is 30 mm long, 11.5 mm tall and 13.9 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
EDA / CAD Models |