Meist Gesucht

TE Connectivity282834-3Steckverbinder, Klemmenblöcke

Conn Eurostyle Block M 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Say goodbye to wires becoming undone by using this eurostyle block 282834-3 PCB terminal block developed by TE Connectivity. It has a maximum voltage rating of 150 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. 282834-3 is housed in polyamide 6/6. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 16-30 AWG. This product is 8.08 mm long, 10 mm tall and 6.5 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.