TE Connectivity282834-5Steckverbinder, Klemmenblöcke
Conn Eurostyle Block M 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this eurostyle block 282834-5 PCB terminal block developed by TE Connectivity. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VAC. 282834-5 is housed in polyamide 6/6. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 12.16 mm long, 10 mm tall and 6.5 mm deep. Its wire is 16-30 AWG. It uses the solder termination method.
EDA / CAD Models |