TE Connectivity282836-8Steckverbinder, Klemmenblöcke
Conn Eurostyle Block M 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use TE Connectivity's eurostyle block 282836-8 PCB terminal block. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. 282836-8 is housed in polyamide 6/6. This device has a maximum current rating of 13.5 A/contact. This product is 40 mm long, 10 mm tall and 8.2 mm deep. Its wire is 16-30 AWG. It uses the solder termination method.
EDA / CAD Models |