TE Connectivity282837-6Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use TE Connectivity's eurostyle block 282837-6 PCB terminal block. This F connector's 6 contacts that are made out of brass and plated with tin/nickel. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. 282837-6 is housed in polyamide 6/6. This device has a maximum current rating of 13.5 A/contact. It uses the solder termination method. Its wire is 16-28 AWG. This product is 31.08 mm long, 11.5 mm tall and 8.2 mm deep.
EDA / CAD Models |