TE Connectivity282837-9Steckverbinder, Klemmenblöcke

Conn Eurostyle Block F 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Connecting one or more circuits together, this eurostyle block 282837-9 PCB terminal block from TE Connectivity is a must-have! This F connector's 9 contacts that are made out of brass and plated with tin/nickel. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 13.5 A/contact. 282837-9 is housed in polyamide 6/6. This product is 46.92 mm long, 11.5 mm tall and 8.2 mm deep. Its wire is 16-28 AWG. It uses the solder termination method.

A datasheet is only available for this product at this time.