TE Connectivity282847-3Steckverbinder, Klemmenblöcke
Conn Eurostyle Block M 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this eurostyle block 282847-3 PCB terminal block developed by TE Connectivity. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. 282847-3 is housed in polyamide 6/6. This device has a maximum current rating of 17.5 A/contact. This product is 15.24 mm long, 15 mm tall and 12.5 mm deep. It uses the solder termination method. Its wire is 12-30 AWG.
EDA / CAD Models |