TE Connectivity282858-6Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 6 POS 10mm Solder ST Thru-Hole 24A/Contact Carton
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This eurostyle block 282858-6 PCB terminal block manufactured from TE Connectivity will connect wires together. This F connector's 6 contacts that are made out of brass and plated with tin. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 600 VAC. Its pitch is 10 mm. 282858-6 is housed in polyamide 6/6. This device has a maximum current rating of 24 A/contact. Its wire is 12-30 AWG. This product is 55.5 mm long, 19 mm tall and 10 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method.
EDA / CAD Models |