TE Connectivity282880-2Steckverbinder, Klemmenblöcke
Conn Eurostyle Block M 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this eurostyle block 282880-2 PCB terminal block developed by TE Connectivity. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. 282880-2 is housed in polyamide 6/6. This device has a maximum current rating of 13.5 A/contact. This product is 10.6 mm long, 19 mm tall and 9.5 mm deep. It uses the solder termination method.
EDA / CAD Models |