TE Connectivity282880-3Steckverbinder, Klemmenblöcke

Conn Eurostyle Block M 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box

Easily mend a cutoff point in a circuit by using this eurostyle block 282880-3 PCB terminal block from TE Connectivity. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 13.5 A/contact. 282880-3 is housed in polyamide 6/6. This product is 15.6 mm long, 19 mm tall and 9.5 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.