ERNI Electronics284166Steckverbinder, Mutterplatine
Conn Backplane F 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
F | |
64 | |
Solder | |
2.54 | |
Straight | |
400 | |
95 | |
8.1 | |
11.6 | |
Through Hole |
This 284166 backplane connector from ERNI Electronics will provide an interface between devices. This F connector has 64 F contacts. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 8.1 mm deep. 284166 is housed in polybutylene terephthalate.
EDA / CAD Models |