ERNI Electronics284168Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
32 | |
Solder | |
2.54 | |
Straight | |
1 | |
2 | |
10000 | |
20 | |
-55 | |
125 | |
400 | |
55 | |
8.1 | |
11.6 | |
4 | |
Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 284168 backplane connector from ERNI Electronics. This F connector's 32 contacts that are made out of copper alloy and plated with gold. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 55 mm long, 11.6 mm tall and 8.1 mm deep. 284168 is housed in polybutylene terephthalate.