Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
160 | |
Solder | |
2.54 | |
Straight | |
5.5 | |
10000 | |
15 | |
-55 | |
125 | |
400 | |
95 | |
15.7 | |
11.6 | |
Through Hole |
ERNI Electronics brings you their latest din 41612 284313 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 160 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 5-row connector. This device has a maximum current rating of 5.5 A. This backplane connector has an operating temperature of -55 to 125 °C. 284313 is housed in polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 15.7 mm deep. It uses the solder termination method.
EDA / CAD Models |