ERNI Electronics284314Steckverbinder, Mutterplatine
Conn DIN 41612 F 160 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
When you have numerous wires connected in parallel, then use this din 41612 284314 backplane connector from ERNI Electronics to make sure all the data flows through. This F connector has 160 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 5-row connector. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 15.7 mm deep. 284314 is housed in polybutylene terephthalate.