ERNI Electronics284325Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This din 41612 284325 backplane connector from ERNI Electronics will provide an interface between devices. This F connector has 48 F contacts. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. It uses the solder termination method. 284325 is housed in polybutylene terephthalate. This product is 54 mm long, 10.6 mm tall and 17.58 mm deep.