TE Connectivity284507-6Steckverbinder, Klemmenblöcke

Conn Eurostyle Block PL 6 POS 3.81mm Solder RA Cable Mount 11A/Contact

Get the best connections between your circuits with this eurostyle block 284507-6 PCB terminal block from TE Connectivity. This PL connector's 6 contacts that are made out of phosphor bronze/brass and plated with tin/nickel. It has a maximum voltage rating of 300 VAC. It has a plug type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. 284507-6 is housed in polyamide 6/6. This device has a maximum current rating of 11 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 22.86 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 14-30 AWG. It uses the solder termination method.

A datasheet is only available for this product at this time.