TE Connectivity284510-8Steckverbinder, Klemmenblöcke

Conn Eurostyle Block PL 8 POS 3.5mm Solder RA Cable Mount 11A/Contact

This eurostyle block 284510-8 PCB terminal block manufactured from TE Connectivity will connect wires together. This PL connector's 8 contacts that are made out of phosphor bronze/brass and plated with tin/nickel. It has a plug type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. 284510-8 is housed in polyamide 6/6. This device has a maximum current rating of 11 A/contact. It uses the solder termination method. This product is 33.5 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.