Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
Using the banana jack 2854-6 test terminal block from Pomona is easy when testing components of your circuit. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 2854-6 is housed in blue polycarbonate.