PHOENIX CONTACT2856595Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 240VAC/415VAC Base Mount Plug-In
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Plug-In | |
Spark Gap | |
L-N|L-PE | |
Polyamide | |
50|60 | |
100@L-N|100@L-PEN | |
230VAC | |
350VAC | |
-40 | |
80 | |
52.4 | |
17.7 | |
54.5 | |
40 | |
Plug-In/Wall Mount |
This plug-in 2856595 surge suppressor from Phoenix Contact will block off unexpected voltage spikes. 2856595 is housed in polyamide. This devices' clamping voltage is 350VAC. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 52.4 mm long, 54.5 mm tall and 17.7 mm deep. This device is made with spark gap technology.