PHOENIX CONTACT2856702Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 3kA 120VAC DIN Rail Surge Protector
Compliant with Exemption | |
EAR99 | |
LTB | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this surge protection filter 2856702 from Phoenix Contact will surely fit your needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.