Switchcraft285LSteckverbinder für Audio und Video
Conn 1/4" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
M | |
2 | |
2 | |
Straight | |
Copper Alloy | |
Tin | |
Cable Mount |
The 1/4" phone plug 285L audio and video connector from Switchcraft allows you to operate video and sound in your design. This M connector's 2 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a straight body orientation. It has a male type gender. It has 2 terminals.