Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 130 |
Verpackungsbreite | 66 |
Verpackungslänge | 125 |
Implement this 2866239 uninterruptible power supply from Phoenix Contact for consistent power. It has a voltage of 24. This part has a temperature range of -25 °C to 70 °C.