Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
85 | |
264 | |
45 to 65 | |
±1 | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
70 | |
600 | |
Befestigung | DIN Rail |
Verpackungshöhe | 130 |
Verpackungsbreite | 40 |
Verpackungslänge | 115 |
Leiterplatte geändert | 8 |
8 |
This 2866310 AC to DC power supply from Phoenix Contact converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 120 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.