Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.85.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
White and Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
4.2 | |
100.8 | |
85 | |
264 | |
95 | |
250 | |
2000VAC | |
45 to 65 | |
±1 | |
88(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
40mV(Max) | |
No | |
-25 | |
70 | |
330 | |
Befestigung | DIN Rail |
Verpackungshöhe | 90 |
Verpackungsbreite | 90 |
Verpackungslänge | 61 |
Leiterplatte geändert | 6 |
6 |
Ensure your electronic devices operate by using this 2868664 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -25 °C to 70 °C.