Adafruit Industries2893Eingebettete Systementwicklungsboards und -kits
Arduino MEGA
RoHS Not Applicable | |
EAR99 | |
Obsolete |
Entwicklungskit-Beschreibung
The Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.Entwicklungskit-Funktionen
Dimensions:
- Length:101.98mm/4.01in
- Width:53.63mm/2.11in
- Height:15.29mm/0.60in
- Weight:34.9g/1.23oz
Specs:
Microcontroller ATmega2560 Operating Voltage 5V Input Voltage (recommended) 7-12V Input Voltage (limits) 6-20V Digital I/O Pins 54 (of which 14 provide PWM output) Analog Input Pins 16 DC Current per I/O Pin 40 mA DC Current for 3.3V Pin 50 mA Flash Memory 256 KB of which 8 KB used by bootloader SRAM 8 KB EEPROM 4 KB Clock Speed 16 MHz